- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCP1210FT360R
RMCP1210FT360R
SEI Stackpole
Thick Film Chip Resistor - 360 ohm ±1% - 0.66W - SMD 1210 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 360 ohm ±1% - 0.66W - SMD 1210 - Tape&Reel
Search Keywords: RMCP1210FT360R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCP1210FT360R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$0.0258
10,000
$0.0242
25,000
$0.0232
50,000
$0.0225
100,000
$0.0219
150,000
$0.0219
250,000
$0.0211
500,000 +
$0.0210
Click for Quote
Log in
to unlock special pricing