- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCP1206JT82K0
RMCP1206JT82K0
SEI Stackpole
Thick Film Chip Resistor - 82 kohm ±5% - 0.5W - SMD 1206 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 82 kohm ±5% - 0.5W - SMD 1206 - Tape&Reel
Search Keywords: RMCP1206JT82K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCP1206JT82K0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0077
25,000
$0.0065
50,000
$0.0061
100,000
$0.0058
150,000
$0.0057
250,000
$0.0056
500,000 +
$0.0055
Click for Quote
Log in
to unlock special pricing