- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCP0603JT470R
RMCP0603JT470R
SEI Stackpole
Thick Film Chip Resistor - 470 ohm ±5% - 0.25W - SMD 0603 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 470 ohm ±5% - 0.25W - SMD 0603 - Tape&Reel
Search Keywords: RMCP0603JT470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCP0603JT470R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0054
25,000
$0.0045
50,000
$0.0042
100,000
$0.0041
150,000
$0.0041
250,000
$0.0040
500,000 +
$0.0038
Click for Quote
Log in
to unlock special pricing