- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCP0603FT22R6
RMCP0603FT22R6
SEI Stackpole
Thick Film Chip Resistor - 22.6 ohm ±1% - 0.25W - SMD 0603 - Tape&Reel
액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Thick Film Chip Resistor - 22.6 ohm ±1% - 0.25W - SMD 0603 - Tape&Reel
Search Keywords: RMCP0603FT22R6
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:SEI Stackpole
-
부품 번호:RMCP0603FT22R6
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:TW
-
ECCN:EAR99
-
공급자 표준 포장:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5000
다수:
5000
15 Weeks
배송 가능
8. 24. 26
PRICE (USD)
수량
Unit Price
5,000
$0.0058
25,000
$0.0048
50,000
$0.0046
100,000
$0.0044
150,000
$0.0043
250,000
$0.0043
500,000 +
$0.0041
Click for Quote
Log in
특별 가격 잠금 해제