- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF2512JT340R
RMCF2512JT340R
SEI Stackpole
Thick Film Chip Resistor - 340 ohm ±5% - 1W - SMD 2512 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 340 ohm ±5% - 1W - SMD 2512 - Tape&Reel
Search Keywords: RMCF2512JT340R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF2512JT340R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
4,000
$0.0464
8,000
$0.0433
16,000
$0.0406
32,000 +
$0.0396
Click for Quote
Log in
to unlock special pricing