- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF2512JJ150R
RMCF2512JJ150R
SEI Stackpole
Thick Film Resistor - 150 ohm ±5% - 1W - SMD 2512 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - 150 ohm ±5% - 1W - SMD 2512 - Tape&Reel
Search Keywords: RMCF2512JJ150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF2512JJ150R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
16000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16000
Order Increment:
16000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
16,000
$0.0254
32,000
$0.0250
64,000
$0.0240
112,000
$0.0239
160,000
$0.0230
256,000
$0.0230
512,000 +
$0.0229
Click for Quote
Log in
to unlock special pricing