- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF2512FTR470
RMCF2512FTR470
SEI Stackpole
Thick Film Chip Resistor - 0.47 ohm ±1% - 1W - SMD 2512 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 0.47 ohm ±1% - 1W - SMD 2512 - Tape&Reel
Search Keywords: RMCF2512FTR470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF2512FTR470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
4,000
$0.1449
8,000
$0.1408
12,000
$0.1370
28,000
$0.1316
52,000
$0.1312
100,000 +
$0.1309
Click for Quote
Log in
to unlock special pricing