Image is representational - see mfr. specs

RMCF2512FT5R49

SEI Stackpole

Thick Film Chip Resistor - 5.49 ohm ±1% - 1W - SMD 2512 - Tape&Reel

+ see all

АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
Thick Film Chip Resistor - 5.49 ohm ±1% - 1W - SMD 2512 - Tape&Reel
Search Keywords: RMCF2512FT5R49
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    SEI Stackpole
  • Артикул / №:
    RMCF2512FT5R49
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
4000
многократный:
4000
16 Weeks Можно отправить 30/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
4 000
$0.0480
8 000
$0.0459
12 000
$0.0458
28 000
$0.0446
52 000
$0.0434
100 000
$0.0417
152 000
$0.0416
252 000 +
$0.0415
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!