- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF2512FT2R00
RMCF2512FT2R00
SEI Stackpole
Thick Film Resistor - 2 ohm ±1% - 1W - SMD 2512 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - 2 ohm ±1% - 1W - SMD 2512 - Tape&Reel
Search Keywords: RMCF2512FT2R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF2512FT2R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
4,000
$0.0438
8,000
$0.0404
12,000
$0.0394
28,000
$0.0380
52,000
$0.0379
100,000
$0.0378
152,000
$0.0377
252,000 +
$0.0376
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT