- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF2010JTR270
RMCF2010JTR270
SEI Stackpole
Thick Film Chip Resistor - 0.27 ohm ±5% - 0.75W - SMD 2010 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 0.27 ohm ±5% - 0.75W - SMD 2010 - Tape&Reel
Search Keywords: RMCF2010JTR270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF2010JTR270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.0962
4,000
$0.0758
8,000
$0.0725
12,000
$0.0714
28,000
$0.0685
52,000
$0.0658
100,000
$0.0656
152,000 +
$0.0655
Click for Quote
Log in
to unlock special pricing