- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF2010FJ1R00
RMCF2010FJ1R00
SEI Stackpole
Thick Film Chip Resistor - 1 ohm ±1% - 0.75W - SMD 2010 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 1 ohm ±1% - 0.75W - SMD 2010 - Tape&Reel
Search Keywords: RMCF2010FJ1R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF2010FJ1R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
16000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16000
Order Increment:
16000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
16,000
$0.0357
32,000
$0.0333
64,000
$0.0313
128,000 +
$0.0305
Click for Quote
Log in
to unlock special pricing