- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF1210JTR330
RMCF1210JTR330
SEI Stackpole
Thick Film Chip Resistor - 0.33 ohm ±5% - 0.5W - SMD 1210 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 0.33 ohm ±5% - 0.5W - SMD 1210 - Tape&Reel
Search Keywords: RMCF1210JTR330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF1210JTR330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
4,000
$0.0455
8,000
$0.0453
12,000
$0.0435
28,000
$0.0423
52,000
$0.0411
100,000
$0.0395
152,000
$0.0394
252,000 +
$0.0393
Click for Quote
Log in
to unlock special pricing