- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF1210FTR510
RMCF1210FTR510
SEI Stackpole
Thick Film Chip Resistor - 0.51 ohm ±1% - 0.5W - SMD 1210 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 0.51 ohm ±1% - 0.5W - SMD 1210 - Tape&Reel
Search Keywords: RMCF1210FTR510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF1210FTR510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0909
8,000
$0.0870
12,000
$0.0857
28,000
$0.0822
52,000
$0.0789
100,000
$0.0787
152,000 +
$0.0786
Click for Quote
Log in
to unlock special pricing