- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF1206FTR560
RMCF1206FTR560
SEI Stackpole
Thick Film Chip Resistor - 0.56 ohm ±1% - 0.25W - SMD 1206 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 0.56 ohm ±1% - 0.25W - SMD 1206 - Tape&Reel
Search Keywords: RMCF1206FTR560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF1206FTR560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0364
10,000
$0.0363
25,000
$0.0343
50,000
$0.0329
100,000
$0.0328
150,000
$0.0316
250,000
$0.0315
500,000 +
$0.0312
Click for Quote
Log in
to unlock special pricing