- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF-1/16-3K48-1%-TR
RMCF-1/16-3K48-1%-TR
SEI Stackpole
Thick Film Chip Resistor - 3.48 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 3.48 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel
Search Keywords: RMCF1163K481TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF-1/16-3K48-1%-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:3.48 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10,000
$0.0019
50,000
$0.0017
100,000
$0.0017
150,000
$0.0017
250,000
$0.0016
500,000
$0.0016
1,000,000 +
$0.0016
Click for Quote
Log in
to unlock special pricing