- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF0805JT1R00
RMCF0805JT1R00
SEI Stackpole
Thick Film Resistor - 1 ohm ±5% - 0.125W - SMD 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - 1 ohm ±5% - 0.125W - SMD 0805 - Tape&Reel
Search Keywords: RMCF0805JT1R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF0805JT1R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0039
25,000
$0.0038
50,000
$0.0032
100,000
$0.0030
150,000
$0.0029
250,000
$0.0029
500,000 +
$0.0028
Click for Quote
Log in
to unlock special pricing