- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF0805FG22K0
RMCF0805FG22K0
SEI Stackpole
Thick Film Chip Resistor - 22 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 22 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel
Search Keywords: RMCF0805FG22K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF0805FG22K0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10,000
$0.0035
30,000
$0.0029
50,000
$0.0029
100,000
$0.0027
250,000
$0.0026
500,000
$0.0025
1,000,000 +
$0.0025
Click for Quote
Log in
to unlock special pricing