- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF0603JT18K0
SEI Stackpole
RMCF0603JT18K0
Thick Film Chip Resistor - 18 kohm ±5% - 0.1W - SMD 0603 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 18 kohm ±5% - 0.1W - SMD 0603 - Tape&Reel
Search Keywords: RMCF0603JT18K0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SEI Stackpole |
| Part No: | RMCF0603JT18K0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Frequently Asked Questions
Is RMCF0603JT18K0 RoHS compliant?
Yes, RMCF0603JT18K0 is RoHS compliant.
What is the lead time for RMCF0603JT18K0?
The standard lead time for RMCF0603JT18K0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
240,000
can ship
Minimum Order Quantity:
25000
Order Increment:
5000
15 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
25,000
$0.0019
50,000
$0.0019
100,000
$0.0016
150,000
$0.0015
250,000
$0.0015
500,000
$0.0015
1,000,000 +
$0.0014
Click for Quote
Log in
to unlock special pricing