- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF0603FT3R48
RMCF0603FT3R48
SEI Stackpole
Thick Film Chip Resistor - 3.48 ohm ±1% - 0.1W - SMD 0603 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 3.48 ohm ±1% - 0.1W - SMD 0603 - Tape&Reel
Search Keywords: RMCF0603FT3R48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF0603FT3R48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10,000
$0.0033
25,000
$0.0033
50,000
$0.0027
100,000
$0.0026
250,000
$0.0025
500,000
$0.0024
1,000,000 +
$0.0023
Click for Quote
Log in
to unlock special pricing