- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF0201JG680K
RMCF0201JG680K
SEI Stackpole
Thick Film Resistor - 680 kohm ±5% - 0.05W - SMD 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - 680 kohm ±5% - 0.05W - SMD 0201 - Tape&Reel
Search Keywords: RMCF0201JG680K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF0201JG680K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
15,000
$0.0025
60,000
$0.0021
105,000
$0.0020
150,000
$0.0020
255,000
$0.0019
510,000
$0.0019
1,005,000 +
$0.0018
Click for Quote
Log in
to unlock special pricing