- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF0201FG33R2
RMCF0201FG33R2
SEI Stackpole
Thick Film Chip Resistor - 33.2 ohm ±1% - 0.05W - SMD 0201 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 33.2 ohm ±1% - 0.05W - SMD 0201 - Tape&Reel
Search Keywords: RMCF0201FG33R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF0201FG33R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
15,000
$0.0033
30,000
$0.0027
60,000
$0.0026
105,000
$0.0026
255,000
$0.0025
510,000
$0.0024
1,005,000 +
$0.0023
Click for Quote
Log in
to unlock special pricing