- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF01005JT11R0
RMCF01005JT11R0
SEI Stackpole
Thick Film Chip Resistor - 11 ohm ±5% - 0.03W - SMD 01005 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 11 ohm ±5% - 0.03W - SMD 01005 - Tape&Reel
Search Keywords: RMCF01005JT11R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF01005JT11R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10,000
$0.0062
30,000
$0.0052
50,000
$0.0049
100,000
$0.0046
150,000
$0.0046
250,000
$0.0045
500,000 +
$0.0044
Click for Quote
Log in
to unlock special pricing