- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- PV300K3225T
PV300K3225T
SEI Stackpole
SMD Varistor - 300 Vrms ±10% - Vn: 470 V@1mA - Ic: 5A - 3225 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SMD Varistor - 300 Vrms ±10% - Vn: 470 V@1mA - Ic: 5A - 3225 - Tape&Reel
Search Keywords: PV300K3225T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:PV300K3225T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$0.4038
500
$0.3281
1,000
$0.3273
3,000
$0.3000
5,000
$0.2877
8,000
$0.2870
15,000
$0.2800
25,000 +
$0.2763
Click for Quote
Log in
to unlock special pricing