- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- PV150K4032T
PV150K4032T
SEI Stackpole
SMD Varistor - 150 Vrms ±10% - Vn: 240 V@1mA - Ic: 10A - 4032 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SMD Varistor - 150 Vrms ±10% - Vn: 240 V@1mA - Ic: 10A - 4032 - Tape&Reel
Search Keywords: PV150K4032T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:PV150K4032T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$0.5962
500
$0.4844
1,000
$0.4627
3,000
$0.4366
5,000
$0.4247
8,000
$0.4236
10,000
$0.4133
15,000 +
$0.4123
Click for Quote
Log in
to unlock special pricing