- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- NMHL200JB25R0
NMHL200JB25R0
SEI Stackpole
Non-Inductive Metal Clad Wirewound Resistor - 25 ohm ±5% - 200W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Inductive Metal Clad Wirewound Resistor - 25 ohm ±5% - 200W - Bulk
Search Keywords: NMHL200JB25R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:NMHL200JB25R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$288.00
50
$152.00
75
$104.53
100 +
$102.44
Click for Quote
Log in
to unlock special pricing