- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MVM5JB4K00
MVM5JB4K00
SEI Stackpole
Ceramic Housed Vertical Mount Resistor - 4 kohms ±5% - 5W - Radial Thru Hole - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic Housed Vertical Mount Resistor - 4 kohms ±5% - 5W - Radial Thru Hole - Bulk
Search Keywords: MVM5JB4K00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:MVM5JB4K00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Termination Style:Radial11387
-
Power Rating:5 W
-
Resistance Value:4 KOhm
-
Tolerance:511388%
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:13 x 9.5 x 2511378mm
-
Terminal Pitch:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,500
$0.1970
3,000
$0.1884
6,000
$0.1831
7,500
$0.1826
10,500
$0.1781
25,500
$0.1711
51,000
$0.1706
100,500 +
$0.1688
Click for Quote
Log in
to unlock special pricing