- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MR5FB30L0
MR5FB30L0
SEI Stackpole
Low Value Thru Hole Resistor - 0.03 ohms ±1% - 5W - 2 Leads - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Low Value Thru Hole Resistor - 0.03 ohms ±1% - 5W - 2 Leads - Bulk
Search Keywords: MR5FB30L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:MR5FB30L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$1.200
500
$0.900
750
$0.840
1,000 +
$0.823
Click for Quote
Log in
to unlock special pricing