- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MR1JBR100
MR1JBR100
SEI Stackpole
Low Value Thru Hole Resistor - 0.1 ohms ±5% - 1W - 2 Leads - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Low Value Thru Hole Resistor - 0.1 ohms ±5% - 1W - 2 Leads - Bulk
Search Keywords: MR1JBR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:MR1JBR100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
200
$0.774
400
$0.750
1,000
$0.716
2,600
$0.658
5,000
$0.656
7,600
$0.640
10,000
$0.638
15,000 +
$0.632
Click for Quote
Log in
to unlock special pricing