- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MR10FBR100
MR10FBR100
SEI Stackpole
Low Value Thru Hole Resistor - 0.1 ohms ±1% - 10W - 2 Leads - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Low Value Thru Hole Resistor - 0.1 ohms ±1% - 10W - 2 Leads - Bulk
Search Keywords: MR10FBR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:MR10FBR100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$2.02
100
$1.64
250
$1.57
500
$1.52
1,000
$1.44
2,500
$1.40
5,000
$1.36
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing