- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- MHL60FB50R0
MHL60FB50R0
SEI Stackpole
Metal Clad Wirewound Resistor - 50 ohms ±1% - 60W - 260ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Clad Wirewound Resistor - 50 ohms ±1% - 60W - 260ppm/°C - Bulk
Search Keywords: MHL60FB50R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:MHL60FB50R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
34 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
50
$28.600
100
$17.600
150
$13.933
200 +
$13.655
Click for Quote
Log in
to unlock special pricing