- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- MHL300JB27R0
MHL300JB27R0
SEI Stackpole
Metal Clad Wirewound Resistor - 27 ohms ±5% - 300W - 260ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Clad Wirewound Resistor - 27 ohms ±5% - 300W - 260ppm/°C - Bulk
Search Keywords: MHL300JB27R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:MHL300JB27R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
13
$62.500
25
$40.000
38
$31.250
50 +
$30.625
Click for Quote
Log in
to unlock special pricing