- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MGM3JA100K
MGM3JA100K
SEI Stackpole
High Voltage Metal Glaze Resistor - 100 Kohms ±5% - 3W - 7.0kV - Axial Thru Hole - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Voltage Metal Glaze Resistor - 100 Kohms ±5% - 3W - 7.0kV - Axial Thru Hole - Ammo Box
Search Keywords: MGM3JA100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:MGM3JA100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:100 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:Ammo
-
Dimension:15.5 x 5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 7/6/26
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2778
3,000
$0.2717
5,000
$0.2632
8,000
$0.2625
10,000
$0.2619
25,000
$0.2612
50,000 +
$0.2606
Click for Quote
Log in
to unlock special pricing