- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LWW0603GTH16N
LWW0603GTH16N
SEI Stackpole
Wirewound Ceramic Surface Mount Inductor - 16nH ±2% - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Ceramic Surface Mount Inductor - 16nH ±2% - 0603 - Tape&Reel
Search Keywords: LWW0603GTH16N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:LWW0603GTH16N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.0942
8,000
$0.0929
12,000
$0.0915
28,000
$0.0890
52,000
$0.0855
100,000
$0.0853
152,000 +
$0.0851
Click for Quote
Log in
to unlock special pricing