- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LTF0402GT18N
SEI Stackpole
LTF0402GT18N
Thin Film Chip Inductor - 0402 - 18nH ±2% - DCR: 2.15 ohms - IDC: 100mA - SRF: 3.1 GHz - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Thin Film Chip Inductor - 0402 - 18nH ±2% - DCR: 2.15 ohms - IDC: 100mA - SRF: 3.1 GHz - Tape&Reel
Search Keywords: LTF0402GT18N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:LTF0402GT18N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is LTF0402GT18N RoHS compliant?
Yes, LTF0402GT18N is RoHS compliant.
What is the lead time for LTF0402GT18N?
The standard lead time for LTF0402GT18N is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10,000
$0.0212
30,000
$0.0203
50,000
$0.0200
100,000
$0.0192
150,000
$0.0191
250,000
$0.0184
500,000 +
$0.0184
Click for Quote
Log in
to unlock special pricing