- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LTF0402BT8N0
LTF0402BT8N0
SEI Stackpole
Thin Film Chip Inductor - 0402 - 8nH ±0.1nH - DCR: 1.25 ohms - IDC: 220mA - SRF: 5.5 GHz - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Chip Inductor - 0402 - 8nH ±0.1nH - DCR: 1.25 ohms - IDC: 220mA - SRF: 5.5 GHz - Tape&Reel
Search Keywords: LTF0402BT8N0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:LTF0402BT8N0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10,000
$0.0212
30,000
$0.0203
50,000
$0.0200
100,000
$0.0192
150,000
$0.0191
250,000
$0.0184
500,000 +
$0.0184
Click for Quote
Log in
to unlock special pricing