- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LPCS2624MT6R8
LPCS2624MT6R8
SEI Stackpole
SMD Shielded Power Inductor - 6.8uH ±20% - 6.2 x 6.6 x 3mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SMD Shielded Power Inductor - 6.8uH ±20% - 6.2 x 6.6 x 3mm - Tape&Reel
Search Keywords: LPCS2624MT6R8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:LPCS2624MT6R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.360
2,000
$0.270
3,000
$0.252
4,000 +
$0.247
Click for Quote
Log in
to unlock special pricing