- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LCB7FB15L0
LCB7FB15L0
SEI Stackpole
Ceramic Housed Current Sensing Resistor - 0.015 ohms ±1% - 7W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Housed Current Sensing Resistor - 0.015 ohms ±1% - 7W - Bulk
Search Keywords: LCB7FB15L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:LCB7FB15L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.846
250
$0.688
500
$0.686
1,000
$0.657
2,500
$0.603
5,000
$0.601
7,500
$0.587
10,000 +
$0.585
Click for Quote
Log in
to unlock special pricing