- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LCB5JB10L0
LCB5JB10L0
SEI Stackpole
Ceramic Housed Current Sensing Resistor - 0.01 ohms ±5% - 5W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Housed Current Sensing Resistor - 0.01 ohms ±5% - 5W - Bulk
Search Keywords: LCB5JB10L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:LCB5JB10L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$0.4109
500
$0.4042
1,000
$0.3950
2,500
$0.3839
5,000
$0.3788
7,500
$0.3779
10,000
$0.3740
15,000 +
$0.3731
Click for Quote
Log in
to unlock special pricing