- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- KAL50JB8R00
KAL50JB8R00
SEI Stackpole
Aluminum Housed Chassis Mount Resistor - 8 ohms ±0.1% - 50W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Housed Chassis Mount Resistor - 8 ohms ±0.1% - 50W - Bulk
Search Keywords: KAL50JB8R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:KAL50JB8R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
Order Increment:
125
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
125
$2.42
250
$2.31
500
$2.21
1,000
$2.12
2,500
$2.07
5,000
$2.01
7,500
$1.99
10,000 +
$1.98
Click for Quote
Log in
to unlock special pricing