- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- KAL250FBR600
KAL250FBR600
SEI Stackpole
Aluminum Housed Chassis Mount Resistor - 0.6 ohms ±1% - 25W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Housed Chassis Mount Resistor - 0.6 ohms ±1% - 25W - Bulk
Search Keywords: KAL250FBR600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:KAL250FBR600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$26.316
5
$24.590
10
$23.077
30
$21.127
60
$20.000
120
$19.231
270 +
$18.750
Click for Quote
Log in
to unlock special pricing