- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- KAL10JB43R0
KAL10JB43R0
SEI Stackpole
Aluminum Housed Chassis Mount Resistor - 43 ohms ±0.1% - 10W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Housed Chassis Mount Resistor - 43 ohms ±0.1% - 10W - Bulk
Search Keywords: KAL10JB43R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:KAL10JB43R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.92
100
$1.61
250
$1.56
500
$1.49
1,000
$1.43
2,500
$1.37
5,000
$1.33
7,500 +
$1.32
Click for Quote
Log in
to unlock special pricing