- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HPC12JB5K00
HPC12JB5K00
SEI Stackpole
High Power Surface Mount Resistor - 5 kohms ±5% - 12W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Power Surface Mount Resistor - 5 kohms ±5% - 12W - Bulk
Search Keywords: HPC12JB5K00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:HPC12JB5K00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$8.667
25
$3.250
50
$2.167
100
$1.940
300
$1.806
500
$1.688
1,000 +
$1.646
Click for Quote
Log in
to unlock special pricing