- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FRN1JT5R10
FRN1JT5R10
SEI Stackpole
Fusing Resistor - 5.1 ohms ±5% - 1W - ±350ppm/°C - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fusing Resistor - 5.1 ohms ±5% - 1W - ±350ppm/°C - Thru Hole
Search Keywords: FRN1JT5R10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:FRN1JT5R10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,500
$0.0645
5,000
$0.0606
7,500
$0.0580
10,000
$0.0578
25,000
$0.0563
50,000
$0.0548
100,000
$0.0526
150,000 +
$0.0525
Click for Quote
Log in
to unlock special pricing