- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FRN12JTR820
FRN12JTR820
SEI Stackpole
Fusing Resistor - 0.82 ohms ±5% - 0.5W - ±350ppm/°C - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fusing Resistor - 0.82 ohms ±5% - 0.5W - ±350ppm/°C - Thru Hole
Search Keywords: FRN12JTR820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:FRN12JTR820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,500
$0.0500
5,000
$0.0470
10,000
$0.0449
25,000
$0.0437
50,000
$0.0425
100,000
$0.0408
150,000
$0.0407
250,000 +
$0.0406
Click for Quote
Log in
to unlock special pricing