- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FRC2512JT1R00
FRC2512JT1R00
SEI Stackpole
Thick Film Fusible Chip Resistor - 2512 - 1 ohms ±5% - 1W - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Fusible Chip Resistor - 2512 - 1 ohms ±5% - 1W - Tape&Reel
Search Keywords: FRC2512JT1R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:FRC2512JT1R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.7280
2,000
$0.4480
3,000
$0.3547
4,000 +
$0.3476
Click for Quote
Log in
to unlock special pricing