- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FB10YTYH600
FB10YTYH600
SEI Stackpole
Ferrite Chip Bead - 60 ohms@100MHz - ±25% - 40mA - 1210
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Chip Bead - 60 ohms@100MHz - ±25% - 40mA - 1210
Search Keywords: FB10YTYH600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:FB10YTYH600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.0481
6,000
$0.0379
10,000
$0.0378
26,000
$0.0357
50,000
$0.0343
100,000
$0.0342
150,000
$0.0329
250,000 +
$0.0328
Click for Quote
Log in
to unlock special pricing