- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FB04YTYN272
FB04YTYN272
SEI Stackpole
Ferrite Chip Bead - 2700 ohms@100MHz - ±25% - 200mA - 1204
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Chip Bead - 2700 ohms@100MHz - ±25% - 200mA - 1204
Search Keywords: FB04YTYN272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:FB04YTYN272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3,000
$0.0282
9,000
$0.0265
27,000
$0.0254
51,000
$0.0247
102,000
$0.0240
150,000
$0.0230
252,000
$0.0230
501,000 +
$0.0229
Click for Quote
Log in
to unlock special pricing