- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FB04YTYH501
FB04YTYH501
SEI Stackpole
Ferrite Chip Bead - 500 ohms@100MHz - ±25% - 2000mA - 1204
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Chip Bead - 500 ohms@100MHz - ±25% - 2000mA - 1204
Search Keywords: FB04YTYH501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:FB04YTYH501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$0.0224
6,000
$0.0213
12,000
$0.0202
24,000 +
$0.0192
Click for Quote
Log in
to unlock special pricing