- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- EWT25JB75R0
EWT25JB75R0
SEI Stackpole
Tubular Wirewound Resistor - 75 ohm ±5% - 25W - 2500VAC - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular Wirewound Resistor - 75 ohm ±5% - 25W - 2500VAC - Bulk
Search Keywords: EWT25JB75R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:EWT25JB75R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$11.842
10
$11.250
25
$7.500
50
$6.923
100
$6.429
300
$5.844
500 +
$5.696
Click for Quote
Log in
to unlock special pricing