- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- EWT225JB75R0
EWT225JB75R0
SEI Stackpole
Tubular Wirewound Resistor - 75 ohm ±5% - 225W - 2500VAC - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular Wirewound Resistor - 75 ohm ±5% - 225W - 2500VAC - Bulk
Search Keywords: EWT225JB75R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:EWT225JB75R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
6
$50.000
13
$34.615
19
$33.158
25 +
$32.495
Click for Quote
Log in
to unlock special pricing